Location: 
All Products

Tektronix MSO2024/DEMO FOR SALE

Tektronix - MSO2024/DEMO FOR SALE - Oscilloscope,  200 MHz,  1 GH/s,  1M Record Length,  4+16 Ch,  Mixed Signal,  DDU Opt View larger image View larger image
Image may be a representation.
See specs for product details.

Tektronix Oscilloscope, 200 MHz, 1 GH/s, 1M Record Length, 4+16 Ch, Mixed Signal, DDU Opt
Mfr. Part#:
MSO2024/DEMO FOR SALE

Allied Stock#: 70136955
 

Resources

View MSO2024/DEMO FOR SALE Datasheet Datasheet

View More from Tektronix >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$4,489.25 (Each)
1$4,489.250
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bandwidth: 200 MHz
Brand/Series: MSO2000 Series
Configuration: Bench/Portable
Display: Color TFT LCD
Memory: 1 Mpts
Number of Channels: 4+16
Sample Rate: 1 GS/s
Type: Mixed Signal

Overview

The Power to Solve Problems Quickly
The MSO2000 and DPO2000 Series digital phosphor oscilloscopes (DPOs) deliver the performance and tools you need to visualize your signals and find answers quickly. The DPO2000 Series are the first oscilloscopes to provide 1 M points of usable record length on all channels, serial trigger and decode analysis options, a variable low-pass filter that also allows you to see signal details to the oscilloscope's full bandwidth and all in a compact form factor. The MSO2000 Series adds 16 integrated digital channels, enabling you to visualize and time correlate analog and digital signals on a single instrument. This integration extends triggering functionality across all 20 channels which is ideal for debugging mixed analog and digital designs.
Key Performance Specifications
  • 100 MHz and 200 MHz Bandwidth Models
  • 2- or 4-Analog Channels
  • 16 Digital Channels
  • Sample Rates Up to 1 GS/s on All Channels
  • 1 Mega Sample Record Length on All Channels
  • 5,000 wfm/s Maximum Waveform Capture Rate
  • Suite of Advanced Triggers
    Serial Bus Trigger and Decode
  • I2C, SPI, CAN, LIN, and RS-232/422/485/UART Serial Triggering, Decode, and Analysis Options Available
    Ease of Use Features
  • Wave Inspector® Navigation and Search Provides Unprecedented Efficiency in Waveform Analysis
  • FilterVu™ Variable Low-Pass Filter Allows for Removal of Unwanted Signal Noise While Still Capturing High-Frequency Events
  • 7 inch (180 mm) Bright, Widescreen, TFT-LCD Color Display
  • USB 2.0 on Front Panel for Quick and Easy Data Storage
  • USB 2.0 Device Port on Rear Panel for Direct PC Control of Oscilloscope Using USBTMC or Direct Printing to Any PictBridge® Compatible Printer
  • Plug'n'Play PC Connectivity and Analysis Software Solutions
  • TekVPI® Probe Interface Supports Active, Differential and Current Probes for Automatic Scaling and Units
  • Small Footprint and Light Weight — Only 5.3 inch (134 mm) Deep and 7 lb 14 Oz (3.6 kg)
    Mixed Signal Design and Analysis (MSO2000 Series)
  • Ability to Time Correlate Up to 4-Analog and 16-Digital Channels
  • Parallel Bus Trigger and Analysis
  • Multichannel Setup and Hold Triggering
  • Next-Generation Digital Waveform Display