Tektronix MDO3SA
Options Spectrum Analyzer Option Input Frequency Range to 9 kHz MDO3000 Series
Mfr. Part #: MDO3SA / RS Stock #: 70632182
Price
Qty.
Standard Price
1
$4,990.00
Additional Inventory
Overview
Tektronix MDO3000 Series – 6 – in – 1 Mixed Domain Oscilloscope:
Winner of 13 industry awards!
The ultimate 6-in-1 integrated oscilloscope, completely customizable and fully upgradeable
Today's integrated designs need an oscilloscope that is just as integrated - such as the MDO3000 Mixed Domain Oscilloscope (MDO) Series. It is the ultimate 6-in-1 integrated oscilloscope that includes an integrated spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer, and digital voltmeter/counter. The MDO3000 is completely customizable and fully upgradeable. Add the instruments and performance you need now - or later.
At the heart of the MDO3000 is a tried-and-true Tektronix oscilloscope paired with a base spectrum analyzer and digital voltmeter. Then you can customize it to your testing needs. Add 16 logic channels, a 50 MHz arbitrary/function generator, protocol analysis, and an expanded 3 GHz spectrum analyzer to help tackle today’s—and tomorrow’s—complex designs.
Features:
Award winning oscilloscope with 125 trigger combinations
10 Mpoint record length with Wave Inspector® controls
Base spectrum analyzer included
Add instruments and functionality as your testing needs evolve
TPP-series probes included standard, one per analog channel
Industry-best capacitive probe loading of 3.9 pF
250 MHz, 500 MHz or 1 GHz probe bandwidth to match the scope’s bandwidth
Base spectrum analyzer, included standard
Available 3 GHz spectrum analyzer upgrade
Industry’s only true integrated spectrum analyzer hardware
Performance Features:
Oscilloscope:
2 and 4 analog channel models
1 GHz, 500 MHz, 350 MHz, 200 MHz, 100 MHz bandwidth models
Bandwidth is upgradable (up to 1 GHz)
Up to 5 GS/s sample rate
10 M record length on all channels
>280,000 wfm/s maximum waveform capture rate
Standard passive voltage probes with 3.9 pF capacitive loading and 1 GHz, 500 MHz, or 250 MHz analog bandwidth
Spectrum Analyzer:
Frequency range: Standard: 9 kHz - oscilloscope bandwidth | Optional: 9 kHz - 3 GHz
Ultra-wide capture bandwidth up to 3 GHz
Arbitrary Function Generator (Optional) :
13 predefined waveform types
50 MHz waveform generation
128 k arbitrary generator record length
250 MS/s arbitrary generator sample rate
Logic Analyzer (Optional) :
16 digital channels
10 M record length on all channels
121.2 ps timing resolution
Protocol Analyzer (Optional) :
Serial bus support for I2C, SPI, RS-232/422/485/UART, USB 2.0, CAN, CAN FD, LIN, FlexRay, MIL-STD-1553, ARINC-429, and Audio standards
Digital Voltmeter / Frequency Counter (Free with product registration)
4-digit AC RMS, DC, and AC+DC RMS voltage measurements
5-digit frequency measurements
Winner of 13 industry awards!
The ultimate 6-in-1 integrated oscilloscope, completely customizable and fully upgradeable
Today's integrated designs need an oscilloscope that is just as integrated - such as the MDO3000 Mixed Domain Oscilloscope (MDO) Series. It is the ultimate 6-in-1 integrated oscilloscope that includes an integrated spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer, and digital voltmeter/counter. The MDO3000 is completely customizable and fully upgradeable. Add the instruments and performance you need now - or later.
At the heart of the MDO3000 is a tried-and-true Tektronix oscilloscope paired with a base spectrum analyzer and digital voltmeter. Then you can customize it to your testing needs. Add 16 logic channels, a 50 MHz arbitrary/function generator, protocol analysis, and an expanded 3 GHz spectrum analyzer to help tackle today’s—and tomorrow’s—complex designs.
Features:
Performance Features:
Oscilloscope:
Spectrum Analyzer:
Arbitrary Function Generator (Optional) :
Logic Analyzer (Optional) :
Protocol Analyzer (Optional) :