Location: 
All Products

Tektronix MDO3104

Tektronix - MDO3104 - Oscilloscope;  1 GHz,  4 Analog ch.,  1 RFch.,  10M record length;  MDO3000 Series View larger image View larger image
Image may be a representation.
See specs for product details.

Tektronix Oscilloscope; 1 GHz, 4 Analog ch., 1 RFch., 10M record length; MDO3000 Series
Mfr. Part#:
MDO3104

Allied Stock#: 70332554
 
View More from Tektronix >>
Pricing (USD) & Availability
Standard Pricing
$14,300.00 (Each)
1$14,300.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bandwidth: 1 GHz
Brand/Series: MDO3000 Series
Configuration: Bench
Memory: 10 Mpts
Number of Channels: 4
Sample Rate: 5 GS/s
Type: Mixed Domain

Overview

Today's integrated designs need an oscilloscope that is just as integrated - such as the MDO3000 Mixed Domain Oscilloscope (MDO) Series. It is the ultimate 6-in-1 integrated oscilloscope that includes an integrated spectrum analyzer, arbitrary function generator, logic analyzer, protocol analyzer, and digital voltmeter/counter. The MDO3000 is completely customizable and fully upgradeable. Add the instruments and performance you need now or later.

Key performance specifications

Oscilloscope
  • 2 and 4 analog channel models
  • 1 GHz, 500 MHz, 350 MHz, 200 MHz, 100 MHz bandwidth models
  • Bandwidth is upgradable (up to 1 GHz)
  • Up to 5 GS/s sample rate
  • 10 M record length on all channels
  • >280,000 wfm/s maximum waveform capture rate
  • Standard passive voltage probes with 3.9 pF capacitive loading and 1 GHz, 500 MHz, or 250 MHz analog bandwidth

    Spectrum Analyzer
  • Frequency range
  • Standard: 9 kHz - oscilloscope bandwidth
  • Optional: 9 kHz - 3 GHz
  • Ultra-wide capture bandwidth up to 3 GHz

    Arbitrary Function Generator (Optional)
  • 13 predefined waveform types
  • 50 MHz waveform generation
  • 128 k arbitrary generator record length
  • 250 MS/s arbitrary generator sample rate

    Logic Analyzer (Optional)
  • 16 digital channels
  • 10 M record length on all channels
  • 121.2 ps timing resolution

    Protocol Analyzer (Optional)
  • Serial bus support for I2C, SPI, RS-232/422/485/UART, USB 2.0,
  • CAN, LIN, FlexRay, MIL-STD-1553, and Audio standards

    Digital Voltmeter (Free with product registration)
  • 4-digit AC RMS, DC, and AC+DC RMS voltage measurements
  • 5-digit frequency measurements

    Key features
  • FastAcq™ high-speed waveform capture rate finds elusive signal anomalies quickly
  • Wave Inspector® Controls provide easy navigation and automated search of waveform data
  • 33 automated measurements and waveform histograms for simplified waveform analysis
  • TekVPI® probe interface directly supports active, differential, and current probes for automatic scaling and units
  • 9 in. (229 mm) WVGA widescreen color display
  • Small footprint and lightweight — Only 5.8 in. (147 mm) deep and 9.2 lb. (4.2 kg)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.