Location: 
All Products

Tektronix MCA3027

Tektronix - MCA3027 - Timer/Counter,  12 digits,  100ps,  3mV,  27 GHz,  250K Sa/s,  750K Memory View larger image View larger image
Image may be a representation.
See specs for product details.

Tektronix Timer/Counter, 12 digits, 100ps, 3mV, 27 GHz, 250K Sa/s, 750K Memory
Mfr. Part#:
MCA3027

Allied Stock#: 70136996
 

Resources

View MCA3027 Datasheet Datasheet

View More from Tektronix >>
Pricing (USD) & Availability
Standard Pricing
$9,870.00 (Each)
1$9,870.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MCA3000 Series
Depth: 15.6" (396.2mm)
Display Resolution: 14 Digits with backlit LCD
Frequency Range: 27 GHz
Height: 3.6" (91.4mm)
Includes: Microwave/Counter, line cord, calibration certificate, Quick Start User Manual, CD-ROM with user manual, Programmer's Guide, Technical Specifications, Trial version of TimeView™ Software, and CD-ROM with National Instruments LabVIEW SignalExpress™ Tektronix Edition, Limited Edition Software.
Input Impedance: 1 MΩ / 50 Ω
Interface: SH1, AH1, T6, L4, SR1, RL1, DC1, DT1, E2
Memory: Internal 750 k
Number of Channels: 2
Resolution: 100 ps
Time, Delay: 20 ns to 2 s
Type: Analyzer/Timer/Counter
Warranty: 3 Year
Weight: 5.8 Lbs.
Width: 8.25" (209.6mm)

Overview

Offering up to 40 GHz measurements, the Tektronix MCA3000 Series microwave counter/analyzers pack many different functions into one feature-rich instrument. The integrated power meter and two additional timer/counter channels offer you even more test functionality than other microwave counters on the market. With unprecedented resolution, you can capture very small frequency and time changes. And with the industry's most comprehensive analysis modes, including measurement statistics, histograms, and trend plots, you have the tools you need to quickly and accurately analyze your signal.
Key Performance Specifications
  • 27 GHz and 40 GHz Models
  • Microwave Analyzer Channel with CW or Burst
  • Two 300 MHz General-Purpose Channels
  • 35dBm to +10 dBm Power Range
  • 100 ps Single-shot Time Resolution
  • 12 Digit/s Frequency Resolution, 14 Digit Display
  • 25 ms (Auto_ or Zero (Manual) Acquisition Time
  • 3 mV Voltage Resolution
  • Optional 1.5x10 Ultra High-stability Over Time Base