Location: 
All Products

Tektronix FCA3003

Tektronix - FCA3003 - Timer/Counter,  12 digits,  3 GHz,  3mV,  100 ps,  250K Sa/s,  750K Memory View larger image View larger image
Image may be a representation.
See specs for product details.

Tektronix Timer/Counter, 12 digits, 3 GHz, 3mV, 100 ps, 250K Sa/s, 750K Memory
Mfr. Part#:
FCA3003

Allied Stock#: 70136991
 

Resources

View FCA3003 Datasheet Datasheet

View More from Tektronix >>
Pricing (USD) & Availability
Standard Pricing
$3,590.00 (Each)
1$3,590.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FCA3000 Series
Depth: 15.6" (396.2mm)
Display Resolution: 12 Digits
Frequency Range: 3 GHz
Height: 3.6" (91.4mm)
Includes: Timer/Counter, line cord, calibration certificate, Quick Start User Manual, CD-ROM with user manual, Programmer's Guide, Technical Specifications, Trial version of TimeView™ Software, and CD-ROM with National Instruments LabVIEW SignalExpress™ Tektronix Edition, Limited Edition Software.
Input Impedance: 1 MΩ / 50 Ω
Measures: 500/s
Memory: Internal 750 k
Number of Channels: 3
Resolution: 100 ps
Time, Delay: 20 ns to 2 s
Type: Analyzer/Timer/Counter
Voltage Range: –50 V to +50 V
Weight: 5.8 Lbs.
Width: 8.25" (209.6mm)

Overview

Offering up to 20 GHz measurements, the Tektronix FCA3000 and FCA3100 Series timer/counter/analyzers pack many different functions into one feature-rich instrument. With unprecedented resolution, you can capture very small frequency and time changes. And with the industry’s most comprehensive analysis modes, including measurement statistics, histograms, and trend plots, you have the tools you need to quickly and accurately analyze your signal.
Key Performance Specifications
  • 300 MHz, 3 GHz, 20 GHz Models
  • Up to 3 Input Channels
  • 50 ps (FCA3100 Series) or 100 ps (FCA3000 Series) Single-shot TimeResolution
  • 12 Digit/s Frequency Resolution
  • 0.001° Phase Resolution
  • 3 mV or better Voltage Resolution
  • Optional 5×10–8 High-stability Oven Time Base
    Measurement Throughput
  • 250 k Sample/s Data Transfer Rate to Internal Memory
  • (Up to 3.75 M samples stored)
  • Up to 15 k Sample/s Data Transfer Rate over USB/GPIB Bus (Block mode)
  • Up to 650 Individually Triggered Measurements/sIn.