Location: 
All Products

Tektronix FCA3000-DEMO

Tektronix - FCA3000-DEMO - Timer/Counter,  12 digits,  300 MHz,  100 ps,  3mV,  250K Sa/s,  750K Memory
Image may be a representation.
See specs for product details.

Tektronix Timer/Counter, 12 digits, 300 MHz, 100 ps, 3mV, 250K Sa/s, 750K Memory
Mfr. Part#:
FCA3000-DEMO

Allied Stock#: 70137001
 

Resources

View More from Tektronix >>
Pricing (USD) & Availability
Standard Pricing
$4,215.45 (Each)
1$4,215.450
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FCA3000 Series
Display Resolution: 12 Digits
Frequency Range: 300 MHz
Input Impedance: 1 MΩ / 50 Ω
Number of Channels: 2

Overview

Offering up to 20 GHz measurements, the Tektronix FCA3000 and FCA3100 Series timer/counter/analyzers pack many different functions into one feature-rich instrument. With unprecedented resolution, you can capture very small frequency and time changes. And with the industry’s most comprehensive analysis modes, including measurement statistics, histograms, and trend plots, you have the tools you need to quickly and accurately analyze your signal.
Key Performance Specifications
  • 300 MHz, 3 GHz, 20 GHz Models
  • Up to 3 Input Channels
  • 50 ps (FCA3100 Series) or 100 ps (FCA3000 Series) Single-shot TimeResolution
  • 12 Digit/s Frequency Resolution
  • 0.001° Phase Resolution
  • 3 mV or better Voltage Resolution
  • Optional 5×10–8 High-stability Oven Time Base
    Measurement Throughput
  • 250 k Sample/s Data Transfer Rate to Internal Memory
  • (Up to 3.75 M samples stored)
  • Up to 15 k Sample/s Data Transfer Rate over USB/GPIB Bus (Block mode)
  • Up to 650 Individually Triggered Measurements/s