Location: 
All Products

Tektronix DPO4104B

Tektronix - DPO4104B - Oscilloscope,  1 GHz,  5GS/s,  20M Record Length,  4 Channels View larger image View larger image
Image may be a representation.
See specs for product details.

Tektronix Oscilloscope, 1 GHz, 5GS/s, 20M Record Length, 4 Channels
Mfr. Part#:
DPO4104B

Allied Stock#: 70137015
 
View More from Tektronix >>
Pricing (USD) & Availability
Standard Pricing
$18,300.00 (Each)
1$18,300.000
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bandwidth: 1 GHz
Brand/Series: MSO/DPO4000B Series
Configuration: Bench
Number of Channels: 4
Sample Rate: 5 GS/s
Type: Mixed Signal

Overview

With the MSO/DPO4000B Mixed Signal Oscilloscope Series, you can analyze up to 20 analog and digital signals with a single instrument to quickly find and diagnose problems in complex designs. Bandwidths up to 1 GHz and up to 5X oversampling on all channels ensure you have the performance you need to see fast-changing signal details. To capture long windows of signal activity while maintaining fine timing resolution, the MSO/DPO4000B Series offers deep record length of up to 20M points standard on all channels. And with Wave Inspector® controls for rapid waveform navigation, automated serial and parallel bus analysis, limit and mask testing, and automated power analysis — your Tektronix oscilloscope provides the feature-rich tools you need to simplify and speed debug of your complex design.

Key Performance Specifications:
  • 1 GHz, 500 MHz, 350 MHz, and 100 MHz bandwidth models
  • 2 and 4 analog channel models
  • Up to 5 GS/s sample rate on all channels
  • Up to 20 M record length on all channels
  • >340,000 wfm/s maximum waveform capture rate
  • Standard passive voltage probes with 3.9 pF capacitive loading and
  • 500 MHz or 1 GHz analog bandwidth
  • Suite of advanced triggers
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.