Location: 
All Products

Tektronix DPO2012B

Tektronix - DPO2012B - Oscilloscope,  Bench;  100 MHz,  2 Channels View larger image View larger image
Image may be a representation.
See specs for product details.

Tektronix Oscilloscope, Bench; 100 MHz, 2 Channels
Mfr. Part#:
DPO2012B

Allied Stock#: 70246120
 
View More from Tektronix >>
Pricing (USD) & Availability
Standard Pricing
$1,630.00 (Each)
1$1,630.000
Availability

1 can ship immediately.

4 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bandwidth: 100 MHz
Brand/Series: DPO2000 Series
Configuration: Bench/Portable
Memory: 1 Mpts
Number of Channels: 2
Sample Rate: 1 GS/s
Type: Mixed Signal

Overview

Feature-rich Tools for Debugging Mixed Signal Designs Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the MSO/DPO2000B Mixed Signal Oscilloscope Series delivers advanced debug features at an entry-level price. With up to 20 channels for analyzing analog and digital signals, you can quickly find and diagnose problems in complex designs. To capture long windows of signal activity while maintaining fine timing resolution, the MSO/DPO2000B offers a deep record length of 1 Mpoints standard on all channels. With Wave Inspector® controls for rapid waveform navigation and automated serial and parallel bus analysis, the MSO/DPO2000B Oscilloscope Series from Tektronix provides the feature-rich tools you need to simplify and speed debug of your complex design.

Key Performance Specifications
  • 200, 100, 70 MHz Bandwidth Models
  • 2 and 4 Analog Channel Models
  • 16 Digital Channels (MSO Series)
  • 1 GS/s Sample Rate on All Channels
  • 1 Megapoint Record Length on All Channels
  • 5,000 wfm/s Maximum Waveform Capture Rate
  • Suite of Advanced Triggers
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.