Tektronix CT2
Probe, 2.5 A (RMS), 175 VDC, 0.03, 1.2 kHz to 200 MHz (Typ.), 1 nH, 500, 1
Mfr. Part #: CT2 / RS Stock #: 70136826
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
0.03 mA
Application
Data storage read channel design, ESD testing, propagation delay measurement
Bandwidth
1.2 kHz to 200 MHz (Typ.) dB
Current Rating
2.5 A
Propagation Delay
6.1 ns
Rise Time
500
Sensitivity
1 mV?/mA
Series
CT Series
Standards
CE Marked
Voltage Rating
175 VDC
Overview
Differential Probes, 0.3 pF Input Capacitance, +/- 25 V Voltage Rating
High bandwidth ?Ultra low inductance ?Very small form factor
The current probe are designed for permanent or semi permanent in circuit installation. Each probe consist of a current transformer and an interconnecting cable. The current transformer have a small hole through which a current carrying conductor is passe
The current probe are designed for permanent or semi permanent in circuit installation. Each probe consist of a current transformer and an interconnecting cable. The current transformer have a small hole through which a current carrying conductor is passe