Location: 
All Products

Tektronix AFG3022C

Tektronix - AFG3022C - Arbitrary Function Generator: 2 Channel,  25MHz,  AFG3000 Series View larger image View larger image
Image may be a representation.
See specs for product details.

Tektronix Arbitrary Function Generator: 2 Channel, 25MHz, AFG3000 Series
Mfr. Part#:
AFG3022C

Allied Stock#: 70250412
 
View More from Tektronix >>
Pricing (USD) & Availability
Standard Pricing
$2,560.00 (Each)
1$2,560.000
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Electronic Test & Design, Sensor Simulation, Functional Test, Education & Training
Brand/Series: AFG3000 Series
Configuration: Bench
Connection: LAN, USB, GPIB
Display: 5.6" Color TFT LCD
Frequency: 25 MHz
Frequency, Output: 25 MHz
Function: Sine, Square, Triangle, Pulse, Ramp, DC, Noise, sin(x)/x, Exponential, Gaussian, Lorentz, Haversine, Arb.
Memory: 128 Kpts
Modulation Type: AM, FM, PM, FSK, PWM
Number of Channels: 2
Sample Rate: 250 MS/s
Type: Function/Arb. Waveform

Overview

Unmatched performance, versatility, intuitive operation, and affordability make the AFG3000C Series of Function, Arbitrary Waveform, and Pulse Generators the most useful instruments in the industry.

Superior Performance and Versatility
Users can choose from 12 different standard waveforms. Arbitrary waveforms can be generated up to 128 K in length at high sampling rates. On pulse waveforms, leading and trailing edge time can be set independently. External signals can be connected and added to the output signal. Dual-channel models can generate two identical or completely different signals. All instruments feature a highly stable time base with only ±1 ppm drift per year.

Applications
  • Electronic Test and Design
  • Sensor Simulation
  • Functional Test
  • Education and Training

    Features & Benefits
  • 10 MHz, 25 MHz, 50 MHz, 100 MHz, or 240 MHz Sine Waveforms
  • 14 bits, 250 MS/s, 1 GS/s, or 2 GS/s Arbitrary Waveforms
  • Amplitude up to 20 Vp-pinto 50 Ω Loads
  • 5.6 in. Color TFT LCD Display for Full Confidence in Settings and Waveform Shape
  • Multilanguage and Intuitive Operation Saves Setup Time
  • Pulse Waveform with Variable Edge Times
  • AM, FM, PM, FSK, PWM
  • Sweep and Burst
  • Dual-channel Models Save Cost and Bench Space
  • USB Connector on Front Panel for Waveform
  • Storage on Memory Device USB, GPIB, and LAN
  • LabVIEW and LabWindows/IVI-C Drivers