Location: 
All Products

TechSpray 2316-50

TechSpray - 2316-50 - Swab; Dry; Sgl-Tip; Foam; Tip 1.25mmDia; Hnd-L 6.25"; PP; 50 Swabs View larger image View larger image
Image may be a representation.
See specs for product details.

TechSpray Swab; Dry; Sgl-Tip; Foam; Tip 1.25mmDia; Hnd-L 6.25"; PP; 50 Swabs
Mfr. Part#:
2316-50

Allied Stock#: 70207095

 RoHS Compliant Part

 

Resources

View Catalog Page #2180 Catalog Page #2180

View More from TechSpray >>
Pricing (USD) & Availability
Standard Pricing
$31.38 (Pack of 50)
1$31.380
Availability

29 can ship immediately.

12 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2316 Series
Length, Handle: 6.25 In.
Material, Handle: Polypropylene
Primary Type: Swabs
Quantity: 50 Swabs
Shelf Life: NONPERISHABLE-no shelf life limitations
Tip Dimensions: 1.25mmDia
Tip Style: Single-Tip
Tip Type: Foam
Type: Dry

Overview



The 1.25 mm (2316) and 2. 5mm (2317) wrapped foam fiber optic swabs are ideal for removing transmission disrupting contaminants in bulkhead connectors. The head conforms to the various connector shapes, cleaning the conductor bulkhead corners inside the bulkhead pocket. These swabs may be used wet or dry to remove dirt and oil contamination. Each swab is manufactured with superior proprietary foam; no glues are used in the manufacturing process, thereby minimizing leachable contaminants.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.