Location: 
All Products

TechSpray 2303-50

TechSpray - 2303-50 - Swab; Dry; Sgl-Tip; Foam; Tip 0.25"Dia; Hnd-L 6"; PP; 50 Swabs View larger image View larger image
Image may be a representation.
See specs for product details.

TechSpray Swab; Dry; Sgl-Tip; Foam; Tip 0.25"Dia; Hnd-L 6"; PP; 50 Swabs
Mfr. Part#:
2303-50

Allied Stock#: 70207251

 RoHS Compliant Part

 
View More from TechSpray >>
Pricing (USD) & Availability
Standard Pricing
$23.81 (Pack of 50)
1$23.810
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2303 Series
Length, Handle: 6 In.
Material, Handle: Polypropylene
Primary Type: Swabs
Quantity: 50 Swabs
Shelf Life: NONPERISHABLE-no shelf life limitations
Tip Dimensions: 0.25"Dia
Tip Style: Single-Tip
Tip Type: Foam
Type: Dry

Overview

Protective Glasses

1/4" foam tip, 6" ESD safe polypropylene handle. 100% lint-free, non-contaminating, solvent resistant polyurethane foam tip.
TechSwabs™ are precisely designed, manufactured and packaged to serve various cleaning and maintenance needs. They are manufactured in accordance with rigid specifications, using specialized materials to ensure low particle generation and solvent compatibility. Swab tips are manufactured with a variety of quality materials to suit different tasks. Most are heat sealed onto handles to avoid contaminating residues of adhesives.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.