Location: 
All Products

TechSpray 2102-12S

TechSpray - 2102-12S - Conformal Coating;  12 Oz. Aerosol;  SR Silicon;  72 Hr Cure Time;  Thermal Shock 5 View larger image View larger image
Image may be a representation.
See specs for product details.

TechSpray Conformal Coating; 12 Oz. Aerosol; SR Silicon; 72 Hr Cure Time; Thermal Shock 5
Mfr. Part#:
2102-12S

Allied Stock#: 70207172

 RoHS Compliant Part

 Hazardous Material

 
View More from TechSpray >>
Pricing (USD) & Availability
Standard Pricing
$32.71 (Each)
1$32.710
5$31.070
Availability

3 can ship immediately.

42 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2102 Series
Chemical Component: 2-Butanone/Acetone/Dimethylmethylphenylmethoxysiloxane/Hexane Isomers Dipropylene Glycol Methyl Ether Acetate/Methyltrimethylsilane/Propane/Silicone Polymer/Toluene
Dielectric Constant: 2.33
Dielectric Strength: 1100 Dry
Dispensing Method: Aerosol
Elongation: 60% @ 25 °C
Primary Type: Coating
Shelf Life: NONPERISHABLE-no shelf life limitations
Specific Gravity: 1.11 @ 25 °C
Temperature Range: -65 to +200 °C
Temperature, Rating: -65 to +200 °C
Tensile Strength: 600 PSI @ 25 °C
Thermal Conductivity: 0.17 W⁄mK @ 100 °C
Time, Curve: 72 hr
Time, Setting: 1 hr.
Type: Conformal
Viscosity: 4 to 10⁄60 to 90 cps
Volume Resistivity: 1 x 10^14 Dry
Weight: 12 Oz.

Overview

Silicone Conformal Coating is the most universal coating, offering protection for a wide variety of environments.
UL recognized (UL746E) - file #E95150
Max operating temperature Up to 392°F (200°C)
Non-ozone depleting
Dielectric strength & 1100 volts/mil
Moisture resistant
Chemically resistant
Vibration resistant & flexible
IPC-CC-830B & MIL-I-46058C qualified