Location: 
All Products

TechSpray 1810-100F

TechSpray - 1810-100F - Braid;  Desoldering; Pro Wick Green #3 Braid - AS View larger image View larger image
Image may be a representation.
See specs for product details.

TechSpray Braid; Desoldering; Pro Wick Green #3 Braid - AS
Mfr. Part#:
1810-100F

Allied Stock#: 70577953
 

Resources

View 1810-100F Datasheet Datasheet

View More from TechSpray >>
Pricing (USD) & Availability
Standard Pricing
$55.29 (Per 100 ft. Coil)
1$55.290
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1810 Series
Chemical Component: 5% (Max.) of Abietic Acid and Homomorphous mixtures (Rosin)
Coating: Flux
Color: Green
Length: 100' (30.48m)
Material: Pure Rosin
Shelf Life: NONPERISHABLE-no shelf life limitations
Type: Desoldering Braid
Width: 0.075" (1.9mm)

Overview

For the fastest wicking action, rosin flux coated braid is ideal for high volume PCB production/repair environments.
Features
  • Pure Copper Braid
  • Fine Braid Construction Enhances Wicking Action
  • Mildest Non-Activated White Rosin Flux Ensures Safe, Clean Operation
  • Meets MIL-F-142560D Type R NASA NNB 5300.4 (3A-1), NPC 200-4, SP-5002