Location: 
All Products

TechSpray 1756-8S

TechSpray - 1756-8S - ESD Coating,  Licron Crystal,  8 ounces View larger image View larger image
Image may be a representation.
See specs for product details.

TechSpray ESD Coating, Licron Crystal, 8 ounces
Mfr. Part#:
1756-8S

Allied Stock#: 70207106

 Hazardous Material

 
View More from TechSpray >>
Pricing (USD) & Availability
Standard Pricing
$42.75 (Each)
1$42.750
Availability

27 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1756 Series
Chemical Component: 1-Butanol/2-Propanol/Methanol/N-Butane/Nitromethane/Polymer/Propane/Proprietary/Water
Dispensing Method: Aerosol
Primary Type: Coating
Shelf Life: NONPERISHABLE-no shelf life limitations
Special Features: Static Dissipative
Type: Conductive
Weight: 8 Oz.

Overview

Versatile, crystal clear urethane coating that adheres to metal, plastic, and most other surfaces. Ideal for converting standard bumpers, bins, tools, and surfaces to ESD-safe, saving expensive replacement cost. The end result is compliant with ANSI/ESD-S20.20, which prevents static damage to sensitive electronic components.
Rugged static dissipative coating
Surface Resistivity of 10^6 To 10^9 ohms
Non-ozone depleting
Operating temperature range up to 302°F (155°C)
Humidity independent
Superior adhesion to variety of surfaces: glass, plastic, etc.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.