Location: 
All Products

TE Connectivity YR1B69R8CC

TE Connectivity - YR1B69R8CC - R Series Axial Through Hole Fixed Resistor 69.8Ohms +/-0.1% 0.25W +/-15ppm/degC
Image may be a representation.
See specs for product details.

TE Connectivity R Series Axial Through Hole Fixed Resistor 69.8Ohms +/-0.1% 0.25W +/-15ppm/degC
Mfr. Part#:
YR1B69R8CC

Allied Stock#: 70298889

 RoHS Compliant Part

 

Resources

View YR1B69R8CC Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.343 (Each)
5$0.343
100$0.286
500$0.255
1000$0.220
Availability

0 can ship immediately.

35 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 5

Specifications

Alternate Mfr Part Number: 1-1879027-6
Brand/Series: YR Series

Overview

Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.