TE Connectivity YR1B102RCC
R Series Axial Through Hole Fixed Resistor 102Ohms +/-0.1% 0.25W +/-15ppm/degC
Mfr. Part #: YR1B102RCC / RS Stock #: 70289019
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.26844
50000
$0.26471
100000
$0.26109
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5-1676915-0
Element Material
Metal Film
Power Rating
0.25 W
Resistance
102 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
0.1 %
Overview
Precision Metal Film Fixed Resistors - R Series (10O - 249O)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.