TE Connectivity W69-X2Q12-30
Circuit Breaker Hyd/Mag Togl Cur-Rtg 30A Panel 3 Pole Vol-Rtg 277VAC
Mfr. Part #: W69-X2Q12-30 / RS Stock #: 70198723
Price
Qty.
Standard Price
1
$112.82
5
$106.88
10
$100.94
50
$83.13
100
$77.19
Additional Inventory
Manufacturer Lead Time:
42 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
277 V
Actuator Type
Toggle
Alternate Mfr Part Number
9-1393253-1
Current Rating
30 A
Mounting Hole Size
Dia. 0.156 in
Mounting Type
Chassis, Rear Mount
Number of Poles
3
Overload
Magnetic Hydraulic
Standards
UL Recognized (UL1077 and UL1500)
Termination
QC Tabs
Trip Time
2.2 to 20 s
Voltage Rating
277 V
Overview
W6/W9 Series, Magnetic Hydraulic P&B Circuit Breakers: Designed for the international market. UL Recognzied (UL1077 and UL1500), CSA Accepted and VDE approved. Ratings to 50 amps. Heavy duty #10-32 stud connections. (W9). Quick-connect or screw terminals. (W6). Several delay curve options. Trip-free operation.