TE Connectivity W58-XB1A4A-7
Circuit Breaker Therm Push 7A Panel 1 Pole Vol-Rtg 250/50VAC/VDC
Mfr. Part #: W58-XB1A4A-7 / RS Stock #: 70199428
Price
Qty.
Standard Price
1
$9.64
5
$9.35
10
$9.16
50
$8.97
100
$8.77
250
$8.48
Additional Inventory
Can ship in 10 days:
64
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Actuator Type
Push-To-Reset
Alternate Mfr Part Number
2-1393249-1
Button Color
White with Red Rate Marking, Red Trip Band
Current Rating
7 A
DC Voltage
50 V
Mounting Hole Size
Dia. 0.48 x H 0.47 in
Mounting Type
Chassis, Rear Mount
Number of Poles
1
Overload
Thermal
Standards
UL 1077 Recognized
Termination
QC Tabs
Trip Time
6 to 30 s
Voltage Rating
240 V ; 50 V
Overview
W58 Series, P&B Push To Reset Only Thermal Circuit Breaker: 0.5 amp to 30 amp ratings. Cannot be manually tripped. Button extends for visual trip indication. Push button to reset breaker. Termination is screw or .250" QC. Bottom marked amperage rating optionally available.