Location: 
All Products

TE Connectivity V23134J1052D642

TE Connectivity - V23134J1052D642 - SPST-NO Panel Mount Non-Latching Relay Tab,  12V dc View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity SPST-NO Panel Mount Non-Latching Relay Tab, 12V dc
Mfr. Part#:
V23134J1052D642

Allied Stock#: 70249520
 

Resources

View V23134J1052D642 Datasheet Datasheet

View More from TE Connectivity >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$7.18 (Each)
1$7.180
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: F4 Series
Contact Form: SPST-NO
Mounting Type: Panel

Overview

Power Relay F4: Pin assignment similar to ISO 7588 part 1. Plug-in or PCB terminals. Also available for 42VDC applications. Customized versions on request – 24VDC versions with contact gap >0.8mm – Integrated components (e.g. resistor, diode) – Customized marking/color – Special covers (e.g. notches, release features, brackets) – Various contact arrangements and materials – For latching (bistable) version refer to Power Relay F7 A Latching or Mini Relay Latching – For shrouded/weatherproof dust cover versions refer to Shrouded Power Relay F4 A and VF4 A.