Location: 
All Products

TE Connectivity V23105A5001A201

TE Connectivity - V23105A5001A201 - Relay; E-Mech; Comm/Signal; DPDT; Cur-Rtg 3A; Ctrl-V 5V; PCB Mnt; 16 Pin View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Comm/Signal; DPDT; Cur-Rtg 3A; Ctrl-V 5V; PCB Mnt; 16 Pin
Mfr. Part#:
V23105A5001A201

Allied Stock#: 70199164

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$2.91 (Each)
1$2.910
10$2.650
100$2.500
500$2.310
1000$2.130
Availability

677 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 8-1393792-5
Application: For communication
Brand/Series: V23105 AXICOM Series
Coil Resistance: 167 Ohms
Contact Form: DPDT
Current Rating: 3 A
Dielectric Rating: 1000 V (RMS) (Between Coil and Contacts)
Dimensions: 0.800" L x 0.398" W x 0.450" H
Function: General Purpose
Material, Contact: Silver Nickel, Gold Overlay
Mounting Type: PCB
Number of Pins: 16
Relay Type: Electro Mechanical
Standards: cULus, RoHS, ELV
Termination: Solder
Voltage Rating: 250 VAC
Voltage, Control: 5 V

Overview

D2n* Relay V23105: Standard DIL relay. Dimensions 20x10x11mm (.795x.394x.433"). Switching and continuous current 3A. 2 form C contacts (2 CO, 2 changeover contacts). Immersion cleanable. Four different coil sensitivities, 150mW, 200mW, 400mW, >500mW. Surge voltage resistance meets FCC Part 68 requirement: 1.5kV (10/700μs) between coil and contacts.