TE Connectivity 1-1393258-5
Force Guided Relays, 6A, Ctrl V 24DC, Vol Rtg 240/400AC, PCB Mount
Mfr. Part #: 1-1393258-5 / RS Stock #: 70198690
Price
Qty.
Standard Price
1
$10.44
10
$9.92
25
$9.40
50
$8.88
100
$8.35
250
$7.83
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1-1393258-5
Application
Elevators, Emergency Shut-Off, Escalator Controls, Machine Controls, Press Controls, Safety Relays
Coil Power
700 mW
Coil Resistance
823 Ohms
Contact Configuration
DPDT
Contact Current Rating
6 A
Contact Material
Silver Nickel
Control Voltage
24 V
Current Rating
6 A
Dimensions
1.00 in H X 1.14 in L X 0.16 in D
Function
General Purpose
Life
1060 Operations
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-25 °C
Mounting Type
PCB Mount
Number of Poles
2
Product Header
General Purpose Safety Relays
Special Features
Reinforced Insulation Between Poles ; Single Contact ; With Force Guided Contact
Standards
CQC 0617015579 ; TUV 968/EZ 111 ; UL E214025 ; VDE 116064
Supply Voltage
24 V
Switching Current
3 A
Temperature Operating Range
-25 to 70 °C
Terminal Type
PC Pin
Termination
Solder
Voltage Rating
400 V
Overview
Force Guided Relay SR2M: 2 pole relay with force guided contacts according to EN 50205. Reinforced insulation between poles. Version for use in sockets.