TE Connectivity UPW50B2K0V
Resistor,Thick Film,Res 100 Megohms,Pwr-Rtg 1 W,Tol 1%,Radial,Epoxy Coat
Mfr. Part #: UPW50B2K0V / RS Stock #: 70065258
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$10.11
25000
$9.98
50000
$9.84
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1-1624323-1
Element Material
Wirewound
Power Rating
0.5 W
Resistance
2 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
1 %
Overview
The resistive element is wire wound onto a moulded high temperature plastic bobbin with a central former. The direction of winding is reversed part way through the winding, giving very low values of inductance. These Neohm resistors are bobbin assemblies with flattened lead ends, providing high resistance to pull, vibration and torsional forces during handling, assembly and life.
Features:
Custom weld tabs and copper weld leads ensure a good mechanical and electrical connection between the element and the lead wires. Protection is given to the windings by means of a layer of silicone RTV rubber. This allows movement of the windings during temperature cycling due to loads and to varying ambient temperatures. Outer protection is given by means of a hot transfer moulded epoxy compound which ensures an airtight coating with no trapped air
Superior quality wire-wound resistors with very low selection tolerances and temperature coefficients down to 1 ppm. 3 case sizes are available. T/C, ratio and pair matching is available and customer specifications are welcome. These components exhibit high stability under load and severe environmental conditions
Features: