Location: 
All Products

TE Connectivity TPB11CGRA004

TE Connectivity - TPB11CGRA004 - Alcoswitch; Switch,  Pushbutton; Thru-HoleMount; SPST; PC Mount; 1000 V (RMS) (Min.) View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Alcoswitch; Switch, Pushbutton; Thru-HoleMount; SPST; PC Mount; 1000 V (RMS) (Min.)
Mfr. Part#:
TPB11CGRA004

Allied Stock#: 70155974

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$4.12 (Each)
1$4.120
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 1825097-6
Brand/Series: TPB Series
Contact Form: SPST
Current Rating: 0.02 A
Mounting Hole Size: 0.186 In.
Mounting Type: PCB
Operation: Off (On)
Termination: PCB Pins
Type: Push Button
Voltage Rating: 20 VDC

Overview

TE Connectivity TP Series Miniature PCB Mount Pushbuttons
TP Series miniature PCB through mount pushbuttons with a thermoplastic housing and gold contacts. These TP Series miniature PCB through mount pushbuttons are available with rectangular or round extended actuators and vertical or right angle mounting. TP Series miniature PCB through mount pushbuttons have square actuators without bushing TPA Series miniature PCB through mount pushbuttons have round actuators without bushing TPB Series miniature PCB through mount pushbuttons have round actuators with 4.78mm unthreaded bushing TPC Series miniature PCB through mount pushbuttons have round actuators with 10/48 UNS 2B thread TPF Series miniature PCB through mount pushbuttons have round actuators with 1/4-40 UNS 2B thread
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.