Location: 
All Products

TE Connectivity TE3112-PRINTER

TE Connectivity - TE3112-PRINTER - Printer,  Thermal Transfer,  300 dpi,  fheat-shrinkable marker sleves,  marker tags View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Printer, Thermal Transfer, 300 dpi, fheat-shrinkable marker sleves, marker tags
Mfr. Part#:
TE3112-PRINTER

Allied Stock#: 70062546

 RoHS Compliant Part

 
View More from TE Connectivity >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$3,684.68 (Each)
1$3,684.680
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: T3000 Series
Dimensions, Outer: Depth: 446 mm, Height: 274 mm, Width: 242 mm (17.6" x 10.8" x 9.5")
Interface: USB 2.0, Ethernet 10/100BaseT, RS232
Media, Widths: Maximum: 120 mm (4.7"), Minimum: 10 mm (0.40")
Memory: 64 Mb RAM, 8Mb Flash
Power Requirements: 100 to 240 VAC, 50-60 Hz, automatic switching - 250 Watt max.
Printer Type: Thermal Transfer
Resolution: 300 dpi
Software: TMS-WINTOTAL-SWARE Version 4.9 or later, PEP-5- (Express, Pro, Suite), Printeasy version 3
Weight: 9 kg (19.8 lbs)
Width, Print: 105.6 mm (4.2")

Overview

The TE3112 is a robust, 24 hour duty cycle, industrial computer-driven 300 dpi head thermal transfer printer. Specially designed for printing on Tyco Electronics' Wire and Harness heat shrink, and label Identification products.



People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
Similar Products