TE Connectivity TE2500B4R7J
TE Series Solder Lug Panel Mount Resistor, 4.7Ohms +/-5% 2500W
Mfr. Part #: TE2500B4R7J / RS Stock #: 70288887
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$230.10
50
$223.20
100
$213.98
500
$202.48
1000
$186.33
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7015891
Element Material
Wirewound
Power Rating
2500 W
Resistance
4.7 Ohms
Resistance Range
0 to 999 Ohms
Termination
Solder Lugs
Tolerance
5 %
Overview
High Power Wire Wound Resistor TE Series 2500W
TE Connectivity's TE Series provides a high power resistive solution for railway applications. With a mullite coating, these wire wound resistors offer a 2500W power rating. Featuring flameproof construction, a corrugated ribbon element allows for rapid cooling. Suitable applications include large electrical and production machinery, motor start/stop cycles, equipment diskharge, load test simulation and dynamic braking.
TE Connectivity's TE Series provides a high power resistive solution for railway applications. With a mullite coating, these wire wound resistors offer a 2500W power rating. Featuring flameproof construction, a corrugated ribbon element allows for rapid cooling. Suitable applications include large electrical and production machinery, motor start/stop cycles, equipment diskharge, load test simulation and dynamic braking.