TE Connectivity TE200B10RJ
TE Series Solder Lug Panel Mount Resistor, 10Ohms +/-5% 200W
Mfr. Part #: TE200B10RJ / RS Stock #: 70298190
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$34.30
5
$31.56
10
$29.15
100
$26.41
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1-1879447-3
Element Material
Wirewound
Tolerance
5 %
Overview
High Power Wire Wound Resistor TE Series 200W
The TE Series of wire wound resistors from TE Connectivity provides a high-power resistive solution for railway applications. With a mullite coating, TE series wire wound resistors offer a 200W power rating. Featuring flameproof construction, a corrugated ribbon element allows for rapid cooling. Suitable applications include large electrical and production machinery, motor start/stop cycles, equipment diskharge, load test simulation and dynamic braking.
The TE Series of wire wound resistors from TE Connectivity provides a high-power resistive solution for railway applications. With a mullite coating, TE series wire wound resistors offer a 200W power rating. Featuring flameproof construction, a corrugated ribbon element allows for rapid cooling. Suitable applications include large electrical and production machinery, motor start/stop cycles, equipment diskharge, load test simulation and dynamic braking.