Location: 
All Products

TE Connectivity T9AP5D52-12

TE Connectivity - T9AP5D52-12 - Relay; E-Mech; Power; SPDT; Cur-Rtg 20A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Power; SPDT; Cur-Rtg 20A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
Mfr. Part#:
T9AP5D52-12

Allied Stock#: 70199281

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$4.00 (Each)
1$4.000
10$3.630
100$3.450
500$3.170
1000$2.940
Availability

766 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 5-1419102-4
Brand/Series: T9A Series
Contact Form: SPDT
Current Rating: 30 A
Function: General Purpose
Mounting Type: Panel Mount
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Termination: QC Tabs
Voltage Rating: 240 VAC
Voltage, Control: 12 VDC

Overview

T9A Series, DC Coil 30A PCB or Panel Mount Relay: 30A switching in 1 form A (NO) and 20A in 1 form C (CO). Plastic sealed case available. Meets UL 508 and 873 spacing - 3.18mm through air, 6.36mm over surface. Option for load connections via 0.250"" (6.35mm) Q.C. terminals. UL class F insulation system standard.