Location: 
All Products

TE Connectivity T92S7D22-24

TE Connectivity - T92S7D22-24 - Relay; E-Mech; Power; DPST-NO; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 120/277AC; Pnl-Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Power; DPST-NO; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 120/277AC; Pnl-Mnt
Mfr. Part#:
T92S7D22-24

Allied Stock#: 70198637

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$11.00 (Each)
1$11.000
10$10.120
25$8.370
Availability

4536 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 1-1393212-7
Brand/Series: T92 Series
Contact Form: DPST-NO
Current Rating: 30 A
Dimensions: 2.060" L x 1.359" W x 1.209" H (Appro x .)
Function: General Purpose
Material, Contact: Silver Cadmium Oxide
Mounting Type: Panel Mount
Number of Pins: 8
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS, VDE
Termination: QC Tabs
Voltage Rating: 600 VAC
Voltage, Control: 24 VDC

Overview

T92 Series General Purpose Industrial PCB Relay, 30 A Current Rating, 24 VDC Input Voltage
  • UL Class F coil insulation classification
    Monostable coil magnetic system.