Location: 
All Products

TE Connectivity T92P7A22-240

TE Connectivity - T92P7A22-240 - Relay; E-Mech; Power; DPST-NO; Cur-Rtg 30A; Ctrl-V 220/240AC; Vol-Rtg 120/277AC; 8 Pin View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Power; DPST-NO; Cur-Rtg 30A; Ctrl-V 220/240AC; Vol-Rtg 120/277AC; 8 Pin
Mfr. Part#:
T92P7A22-240

Allied Stock#: 70198623

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$15.32 (Each)
1$15.320
10$13.930
100$13.210
500$12.160
1000$11.260
Availability

493 can ship immediately.

200 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 6-1393211-2
Brand/Series: T92 Series
Contact Form: DPST-NO
Current Rating: 30 A
Dimensions: 2.060" L x 1.359" W x 1.209" H (Appro x .)
Function: General Purpose
Material, Contact: Silver Cadmium Oxide
Mounting Type: Panel Mount
Number of Pins: 8
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS, VDE
Termination: QC Tabs
Voltage Rating: 600 VAC
Voltage, Control: 230 VAC

Overview

T92 Series General Purpose PCB Industrial Relay, 30 A Current Rating, 24 VAC Input Voltage
  • UL Class F coil insulation classification
    Monostable coil magnetic system.