Location: 
All Products

TE Connectivity T92P11D22-24

TE Connectivity - T92P11D22-24 - Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 120/277AC; Pnl-Mnt
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 120/277AC; Pnl-Mnt
Mfr. Part#:
T92P11D22-24

Allied Stock#: 70198760

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$15.22 (Each)
1$15.220
10$13.830
100$13.120
500$12.080
1000$11.190
Availability

18 can ship immediately.

150 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 5-1393211-4
Brand/Series: T92 Series
Contact Form: DPDT
Current Rating: 30 A
Function: General Purpose
Mounting Type: Panel Mount
Number of Pins: 8
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS, VDE
Termination: QC Tabs
Voltage Rating: 600 VAC
Voltage, Control: 24 VDC

Overview

T92 Series General Purpose PCB Industrial Relay, 30 A Current Rating, 24 VAC Input Voltage
  • UL Class F coil insulation classification
    Monostable coil magnetic system.