Location: 
All Products

TE Connectivity T90S5D12-12

TE Connectivity - T90S5D12-12 - Relay; E-Mech; Power; SPDT; Cur-Rtg 20A; Ctrl-V 12DC; Vol-Rtg 240/28AC/DC; PCB Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Power; SPDT; Cur-Rtg 20A; Ctrl-V 12DC; Vol-Rtg 240/28AC/DC; PCB Mnt
Mfr. Part#:
T90S5D12-12

Allied Stock#: 70199405

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$5.19 (Each)
1$5.190
25$4.710
50$4.330
100$4.000
250$3.720
Availability

173 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 2-1393209-8
Brand/Series: T90 Series
Contact Form: SPDT
Current Rating: 20 A
Dimensions: 1.201" L x 0.949" W x 0.665" H (Appro x .)
Function: Power
Material, Contact: Silver Cadmium Oxide
Mounting Type: PCB
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Termination: Solder
Voltage Rating: 300 VAC
Voltage, Control: 12 VDC

Overview

T90 Series General Purpose Industrial PCB Relay, 30 A Current Rating, 12 VDC Input Voltage
  • UL Class F coil insulation classification
    Monostable coil magnetic system.