TE Connectivity T90N1D42-24
SPST-NO PCB Mount Non-Latching Relay Through Hole, 24V dc
Mfr. Part #: T90N1D42-24 / RS Stock #: 70288859
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7-1393208-9
Contact Form
SPST-NO
Current Rating
30 A
Function
General Purpose
Mounting Type
Through Hole
Relay Type
Electromechanical
Series
T90 Series
Special Features
Class F Insulation
Standards
CSA?/RoHS?/UL 508?/UL 873
Termination
PCB
Voltage Rating
24 VDC
Overview
T90 Series General Purpose Industrial PCB Relay, 30 A Current Rating, 12 VDC Input Voltage
UL Class F coil insulation classification
Monostable coil magnetic system.
Monostable coil magnetic system.