TE Connectivity T4171310404-001
Connector, Front Mounting, 4-Pole, B Coding, 200mm Wire, Female, M12 Series
Mfr. Part #: T4171310404-001 / RS Stock #: 70981384
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$9.25
1000
$8.51
2000
$7.40
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
T4171310404-001
Connector Type
Socket
Family Name
M8/M12 Connector System
IP Rating
IP67
Keying
B
Mounting Type
Front Mount
Number of Contacts
4
Number of Positions
4
Primary Type
M Series
Type
Socket
Voltage Rating
250 V
Overview
M12 Panel Mount 200mm Wire - Rear & Front Mounting
TE’s M8/M12 Connector System for machine industrial automation and control applications provides a solution for the increasing needs of sensor connections that safely and reliably ensures the communication in industrial environments. This connector system also finds applications outside of its traditional industries where a compact reliable connection system with environmental protection is required. TE’s solution includes an extensive connector range of PCB headers, cable assemblies and I/O boxes, and provides users with an interface that supports higher bandwidth needs - meeting the requirements of up to 10Gb/s.
Features:
Design for low-profile power distribution units requiring small form factor connector with high current
Support high current up to 40A per contact and a 400V rating with a cost-effective stamped contact design that is only slightly larger than an HDMI connector
Save space with an 8mm height form-factor
Enable design flexibility with connectors available in vertical and right angle mount, press-fit and through-hole options
Design for easier routability with ELCON Mini power cable assemblies
TE’s M8/M12 Connector System for machine industrial automation and control applications provides a solution for the increasing needs of sensor connections that safely and reliably ensures the communication in industrial environments. This connector system also finds applications outside of its traditional industries where a compact reliable connection system with environmental protection is required. TE’s solution includes an extensive connector range of PCB headers, cable assemblies and I/O boxes, and provides users with an interface that supports higher bandwidth needs - meeting the requirements of up to 10Gb/s.
Features: