TE Connectivity T4142012051-000
Connector, Front Mounting, 5 -Pole, A Coding, Straight, Male, M12 Series
Mfr. Part #: T4142012051-000 / RS Stock #: 70981366
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$7.70
1000
$7.09
2000
$6.16
4000
$5.39
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
T4142012051-000
Body Material
Polyamide 66 GF25
Coding
A Coded
Connector Type
Plug
Family Name
M8/M12 Connector System
Gender
Male
IP Rating
IP67
Keying
A
Mating Type
Male
Mounting Type
Front Mount
Number of Contacts
5
Number of Positions
5
Primary Type
M Series
Shell Material
Copper Alloy
Shell Plating
Nickel
Temperature Operating Range
-40 – 85 °C
Termination
Wire-to-Panel
Type
Plug
Voltage Rating
60 V
Overview
M8/M12 Connector System
TE Connectivity’s M8/M12 Connector System provides one complete solution to safely and reliably ensure efficient communication in industrial environments and decrease downtime.
Features:
Field Serviceable
Broad range of straight, angled, LED and multi-position field installable and board connectors that are easily intermateable.
X-coded connectors support higher bandwidth needs of up to 10Gb/s.
Customized cable assemblies offer a solution for your specific needs in different lengths, temperatures or flexibility
Passive distribution boxes offer reduced cabling and increased ease of installation and maintenance
Offers high tightening torques
A-coding: actuator-sensor plug connections for DeviceNet, IO link and Profibus
B-coding: Fieldbus connections for Profibus and Interbus
D-coding: Industrial Ethernet, Profinet, Ethernet/IP and EtherCat
S-coding: Motor, Frequency-convertors, motor operated switches, PSUs for Power, 620V, 12A
T-coding: Fieldbus comp, passive distribution boxes, motors, PSUs for Power, 63V, 12A
TE Connectivity’s M8/M12 Connector System provides one complete solution to safely and reliably ensure efficient communication in industrial environments and decrease downtime.
Features: