Location: 
All Products

TE Connectivity SSR-480D125

TE Connectivity - SSR-480D125 - Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 125A; Ctrl-V 3-32DC; Vol-Rtg 480V; Screw View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 125A; Ctrl-V 3-32DC; Vol-Rtg 480V; Screw
Mfr. Part#:
SSR-480D125

Allied Stock#: 70198612
 

Resources

View SSR-480D125 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$89.65 (Each)
1$89.650
10$87.160
25$77.250
Availability

215 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 2-1393030-9
Brand/Series: SSR Series
Contact Form: SPST-NO
Current Rating: 125 A
Current, Surge: 1700 A (Min.)
Dimensions: 2.250" L x 1.750" W x 0.870" H
Function: Zero-Switching
Mounting Type: Panel Mount
Relay Type: Solid State
Resistance, Thermal, Junction to Case: 0.15 °C⁄W
Standards: cULus, RoHS
Temperature, Ambient, Maximum: 100 °C
Temperature, Ambient, Minimum: -40 °C
Termination: Screws
Voltage Rating: 480 V
Voltage, Control: 32 VDC

Overview

SSR Series “Hockey Puck" Solid State Relay With Paired SCR Output: Standard “hockey puck" package. Enhanced noise immunity (designed to meet level 3 requirements of European EMC Directive). LED indicator. Inverse parallel SCR output. 25, 50, & 125A rms versions. 120/240VAC & 480VAC output types. Zero voltage and random voltage turn-on versions. AC & DC input versions. 4,000V rms optical isolation. Floating terminal design. New housing design with anti-rotation barriers.