Location: 
All Products

TE Connectivity SSFR90A

TE Connectivity - SSFR90A - Relay, Time Delay, Screw Terminal, DPDT,  120 VAC,  10A View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay, Time Delay, Screw Terminal, DPDT, 120 VAC, 10A
Mfr. Part#:
SSFR90A

Allied Stock#: 70132176
 

Resources

View SSFR90A Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$763.06 (Each)
1$763.060
Availability

10 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SSF Series
Contact Form: DPDT (2 Form C)
Current Rating: 10A
Mounting Type: DIN Rail
Relay Type: Mechanical Relay
Termination: Screw Terminal
Timing Adjustment: Screwdriver Slot
Timing Range: 0.1 Sec. to 10 Hrs.
Voltage, Control: 120 VAC
Voltage, Switching: 10A @ 120VAC

Overview

SSF Series - Heavy Duty Time Delay Relay
SSF Programmable Time Delay Relay.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.