TE Connectivity SMF547KJT
Metal Film High Pwr Surface Mnt Resistor 47kOhm +/-5% 5W +/-100ppm/degC
Mfr. Part #: SMF547KJT / RS Stock #: 70298092
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.52079
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4-1879234-8
Element Material
Metal Film
Power Rating
5 W
Resistance
47 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±100 ppm/°C
Termination
SMD
Tolerance
5 %
Overview
Tyco Electronics CGS introduces a surface mount power resistor suited to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. These features allow the SM Series to withstand the higher temperatures associated with reflow, vapour phase, or infrared (IR) manufacturing processes without degradation.
Features:
-?Low Profile Design
-?Available on Tape
-?Very Wide Value Range
-?Ideal for Power Circuitry
-?Available in 1, 2, 3 or 5 Watts
Features:
-?Low Profile Design
-?Available on Tape
-?Very Wide Value Range
-?Ideal for Power Circuitry
-?Available in 1, 2, 3 or 5 Watts