TE Connectivity SMF2470KJT
Resistor, Metal Film, Res 470 Kilohms, Pwr-Rtg 2 W, Tol 5%, SMT
Mfr. Part #: SMF2470KJT / RS Stock #: 70064123
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.27556
100000
$0.27005
200000
$0.26177
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8-1879011-1
Element Material
Metal Film
Power Rating
2 W
Resistance
470 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
SMD
Tolerance
5 %
Overview
Tyco Electronics CGS introduces a surface mount power resistor suited to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. These features allow the SM Series to withstand the higher temperatures associated with reflow, vapour phase, or infrared (IR) manufacturing processes without degradation.
Features:
-?Low Profile Design
-?Available on Tape
-?Very Wide Value Range
-?Ideal for Power Circuitry
-?Available in 1, 2, 3 or 5 Watts
Features:
-?Low Profile Design
-?Available on Tape
-?Very Wide Value Range
-?Ideal for Power Circuitry
-?Available in 1, 2, 3 or 5 Watts