Location: 
All Products

TE Connectivity SLS121PC04

TE Connectivity - SLS121PC04 - Alcoswitch; Switch,  Slide; SPDT; 150 mA  12 VDC,  250 mA  125 VAC; 12 VDC,  125 VAC View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Alcoswitch; Switch, Slide; SPDT; 150 mA 12 VDC, 250 mA 125 VAC; 12 VDC, 125 VAC
Mfr. Part#:
SLS121PC04

Allied Stock#: 70155949

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.900 (Each)
1$0.900
10$0.820
100$0.770
500$0.710
1000$0.660
Availability

84 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 1825115-1
Brand/Series: SLS Series
Contact Form: SPDT
Current Rating: 0.25 A
Dielectric Strength: 500 VAC
Mounting Hole Size: 0.042 In.
Mounting Type: PCB
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On-On
Special Features: Economy Grade
Termination: PCB Pins
Type: Slide
Voltage Rating: 125 VAC

Overview

TE Connectivity Slide Switches - SLS Series
SLS series PCB mount slide switch with silver plated wiping contacts and top mounted black PBT sliding actuator. These PCB mount slide switches are available as vertical PCB through hole mounting or right angle through hole PCB mounting.