All Products

TE Connectivity RXEF050

TE Connectivity - RXEF050 - Fuse,  Resettable,  40A Max,  0.5A Hold,  72VDC,  Epoxy Polymer,  Radial,  RXEF Series View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Fuse, Resettable, 40A Max, 0.5A Hold, 72VDC, Epoxy Polymer, Radial, RXEF Series
Mfr. Part#:

Allied Stock#: 70059859

 RoHS Compliant Part

View More from TE Connectivity >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 132.
Pricing (USD) & Availability
Standard Pricing
$0.142 (Each)

132 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability


Brand/Series: RXEF Series
Current Rating: 0.5 A
Dimensions: 0.31 L x 0.12 H x 0.54 W in
Material, Body: Epoxy Polymer
Mounting Type: Through Hole
Package Type: Leadwires
Primary Type: Resettable
Resistance, DC: 1.17 Ohms
Termination: Radial Leads
Type: Resettable
Voltage Rating: 72 VDC


Tyco Electronics' PolySwitch™ radial-leaded products represent the most comprehensive and complete set of PPTC products available in the industry today.

  • Many Product Choices Give Engineers More Design Flexibility
  • Compatible with High-Volume Electronics Assembly
  • Assists in Meeting Regulatory Requirements
  • High Voltage Ratings Allow Use in New Applications

  • For Low Hold Currents (Down to 50 mA) and High Voltage Ratings (Up to 72 V)
  • Broadest Range of Radial-Leaded Resettable Devices Available in the Industry
  • Current Ratings From 50 mA to 15 A
  • Voltage Ratings From 6 VAC to 265 VAC Line Voltage Applications
  • Agency Recognition: UL, CSA, TUV
  • Fast Time-to-Trip
  • Low Resistance


  • Satellite Video Receivers
  • Industrial Controls
  • Transformers
  • Computer Motherboards
  • Modems
  • USB Hub, Ports and Peripherals
  • IEEE1394 Ports
  • CD-ROMs
  • Game Machines
  • Battery Packs
  • Phones
  • Fax Machines
  • Analog and Digital Line Cards
  • Printers