TE Connectivity RX424524C
Shrack, PCB Relay DPDT 8A 24Vac
Mfr. Part #: RX424524C / RS Stock #: 70299640
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.06
15
$4.95
50
$4.38
100
$4.04
500
$3.96
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
DPDT
Control Voltage
24 VAC
Current Rating
8 A
Function
General Purpose
Mounting Type
Through Hole
Relay Type
Electromechanical
Series
RX Series
Standards
RoHS?/VDE
Termination
PCB
Voltage Rating
250 VAC
Overview
TE Connectivity PCB Power Relays - RX1 and RX2 Series
RX1 and RX2 series through hole mount PCB power relays with reinforced insulation and silver nickel 90/10 contacts. Part numbers RX114xxx are 12A with 3.5mm pinning and are flux proof. Part numbers RX314xxx are 16A with 5mm pinning and are flux proof. Part numbers RX424xxx are 8A with 5mm pinning and are flux proof. Part numbers. These RX1 and RX2 series through hole mount PCB power relays are supplied with white covers as standard except for part numbers suffixed with 'C' which are supplied with transparent covers. Typical applications for these PCB power relays include domestic appliances, heating control, emergency lighting and automatic doors.
RX1 and RX2 series through hole mount PCB power relays with reinforced insulation and silver nickel 90/10 contacts. Part numbers RX114xxx are 12A with 3.5mm pinning and are flux proof. Part numbers RX314xxx are 16A with 5mm pinning and are flux proof. Part numbers RX424xxx are 8A with 5mm pinning and are flux proof. Part numbers. These RX1 and RX2 series through hole mount PCB power relays are supplied with white covers as standard except for part numbers suffixed with 'C' which are supplied with transparent covers. Typical applications for these PCB power relays include domestic appliances, heating control, emergency lighting and automatic doors.