Location: 
All Products

TE Connectivity RUEF110

TE Connectivity - RUEF110 - Fuse,  Resettable,  100A Max,  1.1A Hold,  30VDC,  Epoxy Polymer,  Radial,  RUEF Series View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Fuse, Resettable, 100A Max, 1.1A Hold, 30VDC, Epoxy Polymer, Radial, RUEF Series
Mfr. Part#:
RUEF110

Allied Stock#: 70059834

 RoHS Compliant Part

 
View More from TE Connectivity >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 20.
Pricing (USD) & Availability
Standard Pricing
$0.161 (Each)
1$0.161
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Brand/Series: RUEF Series
Current Rating: 1.1 A
Dimensions: 0.29 L x 0.12 H x 0.56 W in
Material, Body: Epoxy Polymer
Mounting Type: Through Hole
Package Type: Leadwires
Primary Type: Resettable
Resistance, DC: 0.17 Ohms
Termination: Radial Leads
Type: Resettable
Voltage Rating: 30 VDC

Overview

Tyco Electronics' PolySwitch™ radial-leaded products represent the most comprehensive and complete set of PPTC products available in the industry today.

Benefits:
  • Many Product Choices Give Engineers More Design Flexibility
  • Compatible with High-Volume Electronics Assembly
  • Assists in Meeting Regulatory Requirements
  • High Voltage Ratings Allow Use in New Applications

    Features:
  • For Balance of Voltage Rating 30 V and Hold Current Up to 9 A
  • Broadest Range of Radial-Leaded Resettable Devices Available in the Industry
  • Current Ratings From 50 mA to 15 A
  • Voltage Ratings From 6 VAC to 265 VAC Line Voltage Applications
  • Agency Recognition: UL, CSA, TUV
  • Fast Time-to-Trip
  • Low Resistance

    Applications:

  • Satellite Video Receivers
  • Industrial Controls
  • Transformers
  • Computer Motherboards
  • Modems
  • USB Hub, Ports and Peripherals
  • IEEE1394 Ports
  • CD-ROMs
  • Game Machines
  • Battery Packs
  • Phones
  • Fax Machines
  • Analog and Digital Line Cards
  • Printers