Location: 
All Products

TE Connectivity RTB14012F

TE Connectivity - RTB14012F - Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 12A; Ctrl-V 12DC; Vol-Rtg 250/30AC/DC; PCB Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 12A; Ctrl-V 12DC; Vol-Rtg 250/30AC/DC; PCB Mnt
Mfr. Part#:
RTB14012F

Allied Stock#: 70199373

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$3.33 (Each)
1$3.330
25$3.060
50$2.840
100$2.630
250$2.520
Availability

3097 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 2-1419108-5
Brand/Series: RT1 Series
Contact Form: SPDT
Current Rating: 12 A
Dimensions: 1.142" L x 0.500" W x 0.618" H
Function: General Purpose
Material, Contact: Silver Nickel Alloy
Mounting Type: PCB
Number of Pins: 5
Relay Type: Electro Mechanical
Standards: cULus, CSA, VDE, RoHS
Termination: Solder
Voltage Rating: 380 VAC
Voltage, Control: 12 VDC

Overview

Power PCB Relay RT2: 2 pole 8A, 2 form C (CO) or 2 form A (NO) contacts. Sensitive coil 400mW. 5kV/10mm coil-contact, reinforced insulation. Ambient temperature 85°C.