Location: 
All Products

TE Connectivity RT424048

TE Connectivity - RT424048 - Shrack;  RT424048, 48VDC, 2POLE, 8A, 5MM;  7-1393243-0
Image may be a representation.
See specs for product details.

TE Connectivity Shrack; RT424048, 48VDC, 2POLE, 8A, 5MM; 7-1393243-0
Mfr. Part#:
RT424048

Allied Stock#: 70288715

 RoHS Compliant Part

 

Resources

View RT424048 Datasheet Datasheet

View More from TE Connectivity >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.47 (Each)
1$1.470
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 7-1393243-0
Brand/Series: RT2 SCHRACK Series
Contact Form: DPDT
Current Rating: 8 A
Function: General Purpose
Mounting Type: PCB
Number of Pins: 1
Relay Type: Electro Mechanical
Standards: RoHS
Termination: Through Hole
Voltage Rating: 48 VDC
Voltage, Control: 48VDC

Overview

Power PCB relay, RT relay, 8 A, 2-pin switching, 10 A, 12 A and 16 A, 1-pin, switching

Featured List:
  • Neutral DC and AC relay
  • Monostable and bistable
  • Soldering line proof
  • 3.5 or 5 mm print patterns
  • Standard and sensitive design