Location: 
All Products

TE Connectivity RT424009

TE Connectivity - RT424009 - Shrack;  Relay, power, PCB, DPDT, 8A, 9Vdc, AgNi cont
Image may be a representation.
See specs for product details.

TE Connectivity Shrack; Relay, power, PCB, DPDT, 8A, 9Vdc, AgNi cont
Mfr. Part#:
RT424009

Allied Stock#: 70288713

 RoHS Compliant Part

 

Resources

View RT424009 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.06 (Each)
1$3.060
15$3.040
50$2.770
100$2.390
250$2.190
Availability

0 can ship immediately.

93 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 6-1393243-2
Brand/Series: RT2 SCHRACK Series
Contact Form: DPDT
Current Rating: 8 A
Function: General Purpose
Mounting Type: PCB
Relay Type: Electro Mechanical
Standards: CSA⁄RoHS⁄UL⁄VDE
Termination: Through Hole
Voltage Rating: 9 VDC
Voltage, Control: 9Vdc

Overview

TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages. RT1 PCB power relays are 12A, have 3.5mm pinning and are flux proof RT2 PCB power relays are 12A, have 5mm pinning and are flux proof RT3 PCB power relays are 16A, have 5mm pinning and are flux proor RTB PCB power relays are 12A, have 3.5mm pinning and are wash tight RTD PCB power relays are 16A, have 5mm pinning and are wash tight RT4 PCB power relays are 8A, have 5mm pinning and are flux proof RTE PCB power relays are 8A, have 5mm pinning and are wash tight