Location: 
All Products

TE Connectivity RT114024F

TE Connectivity - RT114024F - Relay;  General Purpose;  Power;  SPDT;  12A;  24VDC Coil;  PCB/Thru-Hole Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; General Purpose; Power; SPDT; 12A; 24VDC Coil; PCB/Thru-Hole Mnt
Mfr. Part#:
RT114024F

Allied Stock#: 70346384

 RoHS Compliant Part

 

Resources

View RT114024F Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$2.89 (Each)
1$2.890
2500$2.760
10000$2.560
25000$2.400
Availability

14 can ship immediately.

60 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 1419108-3
Brand/Series: RT1 Series

Overview

Features
  • SPST through DPDT contact arrangements
  • Immersion cleanable and flux tight versions available
  • VDE 10 mm spacing, 5 kV dielectric, coil to contacts
  • UL Class F (155°C) coil insulation system
  • Conforms to UL 508, 1873, 353 and 1950
  • Low profile: 15.7 mm height
  • Sensitive coil: 400 mW
  • Withstand surge voltage of 10,000 V
  • Potter and Brumfield or Schrack brand