TE Connectivity ROX3SJ33R
Resistor, Metal Oxide, Res 33 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial
Mfr. Part #: ROX3SJ33R / RS Stock #: 70063789
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.082
2
$0.07544
3
$0.0697
4
$0.06396
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4-1625892-3
Element Material
Metal Oxide Film
Power Rating
3 W
Resistance
33 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
5 %
Overview
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc...
Features:
?High Power with Small Size for Space Saving
?Excellent Long Term Stability
?Complete Flameproof Construction
?High Surge/Overload Capability
?Controlled Temperature Capability
?Solvent Resistant Coat and Code
?Special Lead Formations Possible
Features:
?High Power with Small Size for Space Saving
?Excellent Long Term Stability
?Complete Flameproof Construction
?High Surge/Overload Capability
?Controlled Temperature Capability
?Solvent Resistant Coat and Code
?Special Lead Formations Possible