TE Connectivity ROX2SJ1K8
Resistor, Metal Oxide, Res 1.8 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial
Mfr. Part #: ROX2SJ1K8 / RS Stock #: 70063620
Price
Qty.
Standard Price
12000
$0.08698
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2-1625890-4
Element Material
Metal Oxide Film
Power Rating
2 W
Resistance
1.8 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
5 %
Overview
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc...
Features:
?High Power with Small Size for Space Saving
?Excellent Long Term Stability
?Complete Flameproof Construction
?High Surge/Overload Capability
?Controlled Temperature Capability
?Solvent Resistant Coat and Code
?Special Lead Formations Possible
Features:
?High Power with Small Size for Space Saving
?Excellent Long Term Stability
?Complete Flameproof Construction
?High Surge/Overload Capability
?Controlled Temperature Capability
?Solvent Resistant Coat and Code
?Special Lead Formations Possible