Location: 
All Products

TE Connectivity RNF-100-MINI-SPL-3/16-BK

TE Connectivity - RNF-100-MINI-SPL-3/16-BK - Tubing,  Heat Shrink;  3/16 in. ID;  2:1 Shrink;  50 ft. spool;  Black View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Tubing, Heat Shrink; 3/16 in. ID; 2:1 Shrink; 50 ft. spool; Black
Mfr. Part#:
RNF-100-MINI-SPL-3/16-BK

Allied Stock#: 70100763

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$25.70 (Per 50 ft. Coil)
1$25.700
5$24.870
10$23.720
Availability

64 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: E77288-000
Application: Used for jacketing wire bundles, light-duty harnesses where superior abrasion resistance is a plus and to identify and color-code electrical connections and wire bundles.
Brand/Series: RNF-100 Series
Color: Black
Diameter, Inner: 0.187 in.
Diameter, Recovered Inner: 0.046 in.
Length: 50' (15.24m)
Material: Polyolefin
Packaging: Coil
Shrink Ratio: 2:1
Size, Tube: 3⁄16 in.
Standards: UL Recognized, CSA Certified
Temperature, Operating: -55 to +135 °C
Thickness, Wall: 0.020 +⁄-0.003 in.

Overview

Single Wall Tubing, Polyolefin Material, 2:1 Shrink Ratio

Applications. Designed to provide superior mechanical (abrasion, cut-through, and strain relief), thermal and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections. Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus. Also used to identify and color-code electrical connections and wire bundles.

Features
  • 2:1 Shrink Ratio
  • Superior Abrasion and Solvent Resistance When Compared with That of Many Flexible, General Purpose Polyolefin Tubings
  • Excellent Physical, Chemical and Electrical Properties That Meet or Exceed Industrial and Military Standards for Highly Reliable, General Purpose Tubing
  • Flexible, Thin-Wall, Flame-Retardant Polyolefin Tubing
  • UL Recognized, CSA Certified
  • Minimum Shrink Temperature: 95°C
  • Minimum Full Recovery Temp.: 121°C
  • Operating Temperature Range: -55°C to 135°C